ECC20DPNS

Heilind Number:SULECC20DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPNS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPNS

Detailed Description

The ECC20DPNS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 40 female contacts with a pitch of 2.54mm, this connector ensures reliable signal transmission. Constructed with PBT and phosphor bronze materials, it offers exceptional durability and is capable of handling up to 3A of current at 700VAC. The termination method is through card extender with side hole mount type, making it easy to install. With gold-plated phosphor bronze contacts and matte tin termination plating, it guarantees excellent conductivity and corrosion resistance. The double-point contact design and straddle orientation further enhance its reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 14.22mm in height and 10.16mm in width, it is ideal for space-constrained applications. The ECC20DPNS is RoHS compliant and meets all industry standards, making it the perfect choice for high-reliability electronic systems.