ECC20DPRH

Heilind Number:SULECC20DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPRH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPRH

Detailed Description

Experience reliable and efficient board-to-board connectivity with our ECC20DPRH connector. Featuring a female gender and double-point contact type, this connector ensures secure and stable connections in high-density environments. With two rows and 40 positions, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal applications. The clearance hole mount type and card extender termination method make installation a breeze. With a pitch of 2.54mm and a tail length of 5.72mm, precise positioning is achievable. This connector is designed for reliability, with an operating temperature range of -65 to 125 °C. Ideal for board-level applications, it's a crucial component in ensuring seamless connectivity in your electronic systems.