ECC20DPRI

Heilind Number:SULECC20DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPRI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DPRI

Detailed Description

Introducing the ECC20DPRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The female gender connector with two rows and double-point contact type offers secure and stable connections. Its threaded mount type and card extender termination method make installation easy and efficient. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 2.54mm and 40 positions, it allows for high-density mounting. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Measuring just 14.22mm in height and 10.16mm in width, it is compact yet powerful. Trust the ECC20DPRI for your critical connectivity needs.