ECC20DPSI

Heilind Number:SULECC20DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPSI

Detailed Description

Introducing SKU ECC20DPSI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows of 40 positions each, boasts a durable construction with PBT and Phosphor Bronze materials. With a threaded mount type and through-hole termination method, it ensures secure and reliable installation. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. With a pitch of 2.54mm and double-point contact type, signal transmission is efficient and stable. Its straight orientation and compact dimensions of 0.61in height and 0.4in width make it suitable for various PCB designs. The connector is also designed for harsh environments, with an operating temperature range of -65 to 125°C. Its termination plating of Matte Tin further enhances durability. Whether in industrial, aerospace, or telecommunications applications, this ECC20DPSI connector is a reliable solution for demanding connectivity needs.