ECC20DPSS

Heilind Number:SULECC20DPSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DPSS

Detailed Description

Introducing the ECC20DPSS, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it offers superior power transmission capabilities. The double-point contact design guarantees secure and stable connections, while gold-plated contacts ensure excellent signal integrity. With two rows and 40 positions, it provides ample connectivity options. Its straight orientation and side-hole mount type make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of industrial and commercial uses. Trust the ECC20DPSS for top-notch performance and durability in your connectivity solutions.