ECC20DPUH

Heilind Number:SULECC20DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPUH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPUH

Detailed Description

Introducing the ECC20DPUH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a total of 40 positions, ensures secure and reliable connections in your electronic assemblies. Constructed with precision, it boasts a pitch of 2.54mm (.1 in) and can handle an amperage of 3A at a voltage of 700 VAC. The contact points, made of durable phosphor bronze and plated with gold, guarantee optimal conductivity and longevity. With a clearance hole mount type and through-hole termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and tail length of 6.35mm (.25 in) offer versatility in design. Matte-tin termination plating enhances durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ECC20DPUH is the perfect choice for high-reliability connectivity.