ECC20DPUI

Heilind Number:SULECC20DPUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPUI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPUI

Detailed Description

The ECC20DPUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a double-point contact design and gold plating, it offers low contact resistance and superior signal integrity. This female connector has two rows with a total of 40 positions, making it versatile for various connectivity needs. Its threaded mount type and through-hole termination method provide secure and stable installation. Rated for 3A and 700VAC, it guarantees efficient power transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. With a compact connector height of 14.22mm and width of 10.16mm, it saves space on the PCB without compromising performance. The Matte Tin termination plating ensures durability and longevity. Ideal for aerospace, military, and industrial applications, the ECC20DPUI is a reliable solution for high-reliability connectivity requirements.