ECC20DPUN

Heilind Number:SULECC20DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPUN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPUN

Detailed Description

Introducing the ECC20DPUN, a high-performance board-to-board PCB connector designed for optimal power transmission. Crafted with a durable combination of PBT and phosphor bronze materials, this connector boasts a 3A amperage and a voltage rating of 700 VAC, making it ideal for demanding applications. Featuring a double-point contact design with gold plating, it ensures reliable and low-resistance connectivity. With two rows of 40 positions each, this connector offers ample connectivity options. The right-angle orientation and no mounting requirement enhance versatility in installation. Operating seamlessly in a wide temperature range from -65 to 125 °C, it is suitable for various environments. The matte tin termination plating guarantees long-term durability. Perfect for high-speed data transfer and power distribution, the ECC20DPUN is a must-have component for any PCB assembly project.