ECC20DPUS

Heilind Number:SULECC20DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DPUS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:40
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DPUS

Detailed Description

Introducing the ECC20DPUS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 40 positions, allowing for secure and efficient connections. Its side hole mount type and thru-hole termination method offer easy installation onto PCBs. Constructed with durable PBT and phosphor bronze materials, it ensures reliable conductivity even in harsh environments. The gold-plated double-point contacts guarantee low contact resistance and high signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the ECC20DPUS for seamless and durable board-to-board connections in your electronic systems.