ECC20DRAH

Heilind Number:SULECC20DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRAH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRAH

Detailed Description

PBT & Phosphor Bronze Female Connector ECC20DRAH is a high-performance component designed for demanding electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 40 gold-plated contacts on a 2.54mm pitch, it guarantees secure and efficient signal transfer. The Full Bellow contact type and Clearance Hole mount offer robust connectivity and ease of assembly. Constructed with phosphor bronze and terminated with matte tin, it ensures durability and corrosion resistance even in harsh environments. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact design, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained PCB layouts. Trust the ECC20DRAH for high-reliability connections in your next project.