ECC20DRAI

Heilind Number:SULECC20DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRAI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:40
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRAI

Detailed Description

ECC20DRAI features a robust design suitable for high-reliability applications, with PBT and Phosphor Bronze construction ensuring durability. This female connector offers a secure connection with a threaded mount type and thru-hole termination method. The gold-plated Phosphor Bronze contacts provide excellent conductivity, rated for 3A and 700VAC. With two rows of 40 positions each, it supports high-density PCB layouts. The right-angle orientation and 3.18mm tail length facilitate easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Its compact dimensions of 10.95mm height and 8.38mm width make it suitable for space-constrained applications. The matte tin termination plating ensures reliability in long-term use, making it a dependable choice for board-to-board and card edge connections in various electronic devices.