ECC20DREH

Heilind Number:SULECC20DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DREH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DREH

Detailed Description

The ECC20DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With two rows of 40 positions each on a 2.54mm pitch, it provides ample connectivity options. The clearance hole mount type and eyelet termination method ensure easy and secure installation. Gold-plated phosphor bronze contacts offer excellent conductivity and durability, while the full bellow contact type enhances signal integrity. Operating temperature range of -65 to 125°C makes it suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, with a tail length of 5.72mm, this connector is compact yet efficient. Suitable for various industries including aerospace, defense, and telecommunications, the ECC20DREH is a reliable solution for your connectivity needs.