| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DREI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DREI |
ECC20DREI
| Heilind Number: | SULECC20DREI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DREI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 40 female contacts, this connector ensures reliable connectivity in any electronic system. The contact material is made of phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its threaded mount type and eyelet termination method provide secure attachment to PCBs. Operating at a voltage of 700 VAC and a temperature range of -65 to 125°C, the ECC20DREI is suitable for use in harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers a compact yet robust solution for your connectivity needs. Trust in the ECC20DREI for high-reliability performance in critical electronic systems.

