ECC20DREN-S13

Heilind Number:SULECC20DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DREN-S13

Detailed Description

Introducing the ECC20DRENS13, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and a voltage capacity of 700VAC, it is engineered to meet stringent power requirements. The female gender, 2 rows, and 40 positions offer versatile connectivity options. Its innovative Full Bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission. The connector's straddle orientation and card extender termination method make installation effortless. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Matte Tin termination plating enhances its longevity. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet powerful. Whether used in board-to-board or card edge connections, the ECC20DRENS13 is the perfect choice for your connectivity needs.