ECC20DREN

Heilind Number:SULECC20DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DREN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DREN

Detailed Description

The ECC20DREN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold plating, this connector ensures reliable power and signal transmission, even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of high-power systems. The 2-row, 40-position design allows for versatile connectivity, while the straight orientation and eyelet termination method simplify installation. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in extreme conditions. With a compact size of 8.38mm width and 10.95mm height, the ECC20DREN is perfect for space-constrained applications. Trust in this connector for secure and efficient board-to-board connections in aerospace, defense, and industrial settings.