ECC20DRES-S13

Heilind Number:SULECC20DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRES-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRES-S13

Detailed Description

Introducing our ECC20DRES-S13, a high-performance PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction with Gold contact plating, it offers excellent conductivity and durability. The 2-row design with 40 positions allows for versatile connectivity. Its side hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The Full Bellow contact type and straddle orientation further enhance its reliability. With Matte Tin termination plating, it complies with industry standards for RoHS. Perfect for hi-rel applications, the ECC20DRESS13 guarantees high performance and longevity in your electronic systems.