ECC20DRES

Heilind Number:SULECC20DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRES
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRES

Detailed Description

Introducing the ECC20DRES, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PBT and phosphor bronze construction with gold-plated contacts, ensuring optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of advanced electronic systems. The connector offers 40 positions in a 2-row configuration, with a pitch of 2.54mm for easy installation. Its side hole mount and eyelet termination method provide secure attachment, while the full bellow contact type guarantees reliable signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. RoHS compliant and featuring matte tin termination plating, it meets strict environmental standards. The ECC20DRES is the perfect choice for applications where performance and reliability are essential.