ECC20DRMD

Heilind Number:SULECC20DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRMD
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRMD

Detailed Description

The ECC20DRMD is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The female gender, dual-row design with 40 positions, and wire wrap termination method make it versatile for various PCB assemblies. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type provides secure mating. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its clearance hole mount type and 2.54mm pitch offer easy installation on PCBs. The matte tin termination plating ensures solderability. With a compact size of 9.4mm (width) and 15.49mm (height), it saves space on the board. Trust the ECC20DRMD for superior board-to-board connections in your electronic designs.