ECC20DRMH-S288

Heilind Number:SULECC20DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRMH-S288

Detailed Description

The ECC20DRMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials for optimal conductivity and reliability. The dual-row design with 40 positions and a 2.54mm pitch allows for secure and efficient connections. The female gender and clearance hole mount type make it easy to install, while the card extender termination method ensures a stable connection. With a maximum voltage rating of 700 VAC and a current rating of 3A, this connector is suitable for a wide range of electronic devices. The gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent signal transmission and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Its straddle orientation and loop bellow contact type further enhance its performance and versatility. The ECC20DRMHS288 is a top choice for engineers and designers seeking a reliable and high-quality board-to-board connector solution.