| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DRMH |
ECC20DRMH
| Heilind Number: | SULECC20DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DRMH |
| ECAD Model: |
Specifications
Detailed Description
ECC20DRMH features a female connector with two rows, designed for wire wrap termination. Crafted from durable PBT and Phosphor Bronze, it ensures reliable connectivity. The gold-plated contact material guarantees optimal signal transmission, while the loop bellow contact type offers stability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's suitable for high-power applications. Operating within a wide temperature range of -65 to 125°C, this connector is highly versatile. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. Ideal for board-to-board and card edge connections, the ECC20DRMH is a dependable solution for various electronic systems.

