ECC20DRMI-S288

Heilind Number:SULECC20DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRMI-S288

Detailed Description

Introducing the ECC20DRMIS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring a rugged construction with PBT and phosphor bronze materials, this female connector offers enhanced durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures safe power transmission. Its threaded mount type and card extender termination method make installation easy and secure. The 2-row, 40-position design with a 2.54mm pitch allows for versatile connections. The gold-plated phosphor bronze contacts and matte tin termination provide excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. The loop bellow contact type and straddle orientation further enhance its performance. Compact yet robust, with a height of 15.49mm and width of 9.4mm, the ECC20DRMIS288 is ideal for demanding PCB applications.