ECC20DRMN-S288

Heilind Number:SULECC20DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRMN-S288

Detailed Description

The ECC20DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it ensures reliable connectivity even in harsh environments. Featuring a 2-row female design with a loop bellow contact type, this connector offers secure and efficient mating. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it meets the stringent requirements of industrial and commercial electronics. Its straddle orientation and card extender termination method make it easy to install and maintain, while its wide operating temperature range of -65 to 125°C guarantees performance in extreme conditions. With 40 positions and a pitch of 2.54mm, it's suitable for a variety of PCB connectivity needs. The ECC20DRMNS288 is your reliable solution for high-speed, high-reliability board-to-board connections.