ECC20DRMN

Heilind Number:SULECC20DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DRMN

Detailed Description

Introducing the ECC20DRMN, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable conductivity. With a 2.54mm pitch and 40 positions spread across 2 rows, it offers ample connectivity options. The termination method of Wire Wrap guarantees secure and efficient installation. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation and loop bellow contact type further enhance usability. With an operating temperature range of -65 to 125 °C and Matte Tin termination plating, it ensures performance even in harsh environments. Measuring just .61 inches in height and 9.4mm in width, it's compact yet robust. The ECC20DRMN is the ideal choice for board to board connections, card edge interfaces, and other PCB applications.