ECC20DRMS-S288

Heilind Number:SULECC20DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DRMS-S288

Detailed Description

Introducing the ECC20DRMSS288, a high-performance Board To Board PCB Connector designed for demanding applications. This connector features a robust construction with PBT housing and Phosphor Bronze contacts plated with Gold, ensuring reliable signal transmission. With a 2.54mm pitch and 40 positions across 2 rows, it offers ample connectivity options. The termination method of Card Extender and side hole mount type make installation easy. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its Loop Bellow contact type and matte tin termination plating enhance durability. Straddle orientation and a tail length of 13.84mm facilitate secure PCB connections. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Compact in size, with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the ECC20DRMSS288 for efficient and dependable board-to-board connections in your electronic systems.