ECC20DRMT-S288

Heilind Number:SULECC20DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRMT-S288

Detailed Description

The ECC20DRMT-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a gendered female interface with two rows of 40 positions each, this connector ensures secure connectivity. With a threaded mount type and card extender termination method, installation is quick and hassle-free. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance standards. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a tail length of 13.84mm and a compact connector height of 15.49mm, it offers versatility in various applications. The connector is also designed for durability, with an operating temperature range of -65 to 125°C, making it suitable for harsh environments. Overall, the ECC20DRMT-S288 is a top choice for high-reliability electronic connections, ideal for industries requiring precision and durability.