ECC20DRMT

Heilind Number:SULECC20DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRMT
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRMT

Detailed Description

Introducing the ECC20DRMT, a high-performance female board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. With two rows and 40 positions, this connector ensures secure and efficient connectivity. Its PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee reliable performance even in harsh environments. Featuring a threaded mount type and wire wrap termination method, installation is quick and hassle-free. With a 700 VAC voltage rating and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial settings. Its compact design, with a connector height of just 15.49 mm and a width of 9.4 mm, saves valuable board space. Trust the ECC20DRMT for seamless and durable connections in your electronic systems.