ECC20DRSD-S288

Heilind Number:SULECC20DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRSD-S288

Detailed Description

The ECC20DRSD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity. With a 3A amperage rating and 700 VAC voltage capacity, it meets stringent electrical requirements. Its female gender, two rows, and clearance hole mount type make it versatile for various PCB setups. The termination method of card extender with gold-plated phosphor bronze contacts guarantees optimal signal transmission. With 40 positions and loop bellow contact type, it offers ample connectivity options. Operating efficiently in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches and width of 9.4mm, allows for space-saving integration. Its matte tin termination plating ensures durability. Overall, the ECC20DRSDS288 is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.