ECC20DRSD

Heilind Number:SULECC20DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DRSD

Detailed Description

Introducing the ECC20DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The dual-row design with 40 positions and a straight orientation offers versatility in circuit board assembly. Gold-plated contacts and a clearance hole mount provide excellent signal integrity and ease of installation. Rated for 700 VAC and 3A, it meets stringent safety and performance standards. With a low-profile connector height of .61 inches and a compact width of 9.4mm, it saves valuable space on your PCB layout. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the ECC20DRSD for secure and durable connections in your electronic systems.