ECC20DRSH-S288

Heilind Number:SULECC20DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRSH-S288

Detailed Description

The ECC20DRSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of industrial and commercial systems. The female connector has two rows of 40 positions, with a pitch of 2.54mm, allowing for efficient signal transmission. Its clearance hole mount type and card extender termination method offer easy installation. The contacts, made of phosphor bronze and plated with gold, guarantee low contact resistance and high durability. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of matte tin ensures reliable solder connections. With its hi-rel performance, the ECC20DRSHS288 is the perfect choice for mission-critical applications.