ECC20DRSI-S288

Heilind Number:SULECC20DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRSI-S288

Detailed Description

Designed for high-performance applications, the ECC20DRSI-S288 is a female board-to-board PCB connector featuring two rows of 40 loop bellow contacts for secure and reliable connections. Crafted with precision, this connector boasts a pitch of 2.54mm and a voltage rating of 700VAC, making it suitable for demanding environments. The termination method, card extender, ensures easy installation and maintenance. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and durability. Operating seamlessly in a wide temperature range from -65 to 125°C, the ECC20DRSIS288 is ideal for mission-critical systems. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, offers versatility without compromising performance. Trust in this connector for seamless board-to-board connections in aerospace, defense, and industrial applications.