ECC20DRSI

Heilind Number:SULECC20DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRSI
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRSI

Detailed Description

The ECC20DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and reliability. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The female gender, two rows, and threaded mount type offer secure connectivity. A termination method of thru-hole soldering with gold-plated contacts guarantees excellent conductivity. The 2.54mm pitch and 40 positions allow for versatile board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for your PCB interconnection needs. The ECC20DRSI is RoHS compliant, reflecting our commitment to environmental responsibility. Trust in the superior performance of this connector for your critical electronic systems.