ECC20DRSN

Heilind Number:SULECC20DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DRSN

Detailed Description

Introducing the ECC20DRSN, a high-performance 2-row female board-to-board PCB connector designed for seamless connectivity in electronic applications. With a pitch of 2.54mm and a straight orientation, this connector ensures precise and secure mating. Featuring 40 gold-plated loop bellow contacts made of PBT and phosphor bronze, it guarantees reliable signal transmission even in demanding environments. Its durable construction, including matte tin termination plating, complies with RoHS standards. Operating at a wide temperature range from -65 to 125°C and offering a voltage rating of 700VAC, the ECC20DRSN is suitable for various industrial and commercial settings. With a slim profile, measuring just 15.49mm in height and 9.4mm in width, this connector is space-efficient without compromising performance. Upgrade your connectivity solutions with the ECC20DRSN for optimal reliability and durability.