ECC20DRSS-S288

Heilind Number:SULECC20DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRSS-S288

Detailed Description

Introducing the ECC20DRSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and precise connections. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The contact type, Loop Bellow, further enhances its reliability. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Its side-hole mount type and card extender termination method offer easy and efficient installation. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The ECC20DRSS-S288 with its compact design, measuring 9.4mm in width and 15.49mm in height, is ideal for space-constrained applications. Trust in its matte tin termination plating for long-term performance. Whether in aerospace, telecommunications, or industrial settings, this connector, part of our ECC series, guarantees reliable connectivity. Upgrade your systems with the ECC20DRSS-S288 and experience seamless interconnectivity like never before.