ECC20DRSS

Heilind Number:SULECC20DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRSS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRSS

Detailed Description

ECC20DRSS - This female board-to-board PCB connector, featuring PBT and Phosphor Bronze construction, offers reliable connectivity in various electronic applications. With a 2.54mm pitch and 40 positions spread across 2 rows, it ensures efficient data transmission. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Operating at voltages up to 700VAC and amperages of 3A, this connector is suitable for high-power environments. Its straight orientation and side-hole mount type with thru-hole termination make installation straightforward. With a wide operating temperature range of -65 to 125°C, it is ideal for use in diverse conditions. The matte tin termination plating enhances its longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the demands of professional applications. Whether for industrial machinery, telecommunications, or consumer electronics, the ECC20DRSS ensures secure and efficient board-to-board connections.