ECC20DRST-S288

Heilind Number:SULECC20DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRST-S288

Detailed Description

The ECC20DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A current rating and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type for secure installation. Termination is done via card extender, with phosphor bronze contacts plated in gold for optimal conductivity. The 2.54mm pitch and 40 positions provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte tin termination plating ensures durability and longevity. The ECC20DRSTS288 is RoHS compliant and suitable for various applications in telecommunications, aerospace, and industrial electronics. Trust in its high reliability and performance for your connectivity needs.