ECC20DRST

Heilind Number:SULECC20DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRST
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRST

Detailed Description

The ECC20DRST is a high-performance female board-to-board PCB connector designed for reliable power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is ideal for demanding applications. Featuring two rows of 40 gold-plated phosphor bronze contacts with a pitch of 2.54mm, it ensures secure and low-resistance connections. The termination method is through-hole, guaranteeing robust solder joints. Operating effortlessly in a wide temperature range from -65 to 125°C, the ECC20DRST is suitable for use in harsh environments. Its straight orientation and threaded mount type offer easy installation on PCBs. With a compact size of 9.4mm (width) x 15.49mm (height) and a tail length of 4.83mm, it saves valuable board space. The matte tin termination plating provides excellent corrosion resistance. This connector, part of the hi-rel ECC series, is a top choice for mission-critical electronics.