ECC20DRTH-S13

Heilind Number:SULECC20DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRTH-S13

Detailed Description

The ECC20DRTH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plated contacts, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The connector, with a straddle orientation and 40 positions, is ideal for use in electronic devices requiring secure and stable interconnection. Its clearance hole mount type and card extender termination method make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is suitable for space-constrained applications. The ECC20DRTH-S13 is a top choice for industries such as aerospace, defense, and telecommunications, where reliability and performance are critical. Trust in this ECC20DRTHS13 connector for seamless and dependable board-to-board connections.