ECC20DRTH-S93

Heilind Number:SULECC20DRTH-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRTH-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRTH-S93
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULECC20DRTH-S93

Detailed Description

The ECC20DRTH-S93 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 40 positions, this female connector offers secure and reliable connectivity. Constructed with PBT and phosphor bronze, it ensures durability and longevity. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a clearance hole mount type and through-hole termination method, installation is efficient and straightforward. Operating at a voltage of 700 VAC and an amperage of 3A, it meets the needs of various electronic systems. The connector's full bellow contact type and straight orientation further enhance its functionality. With a pitch of 2.54mm and a tail length of 5.08mm, it provides precise and stable connections. Its operating temperature range of -65 to 125°C makes it suitable for harsh environments. The connector's compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving installation. Terminated with matte tin, it ensures corrosion resistance. Ideal for use in aerospace, defense, and industrial applications, the ECC20DRTHS93 is a reliable and high-quality connector that meets the stringent requirements of today's electronic devices.