ECC20DRTI-S13

Heilind Number:SULECC20DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRTI-S13

Detailed Description

Introducing the ECC20DRTIS13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a sturdy construction featuring PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal signal transmission even in demanding environments. Its 2.54mm pitch and 40 positions accommodate complex PCB layouts with precision. The full bellow contact type and straddle orientation enhance stability and signal integrity. Rated for 700VAC and 3A, it guarantees safe and efficient power delivery. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The threaded mount type and card extender termination method offer secure and easy installation. With a compact size of 10.95mm in height and 8.38mm in width, it saves space without compromising performance. Trust the ECC20DRTIS13 for seamless board-to-board connections in your electronic designs.