| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DRTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 40 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 40 |
| SKU: | SULECC20DRTI |
ECC20DRTI
| Heilind Number: | SULECC20DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DRTI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DRTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact two-row design with a pitch of 2.54mm, this connector offers 40 gold-plated phosphor bronze contacts for reliable signal transmission. With a maximum amperage of 3A and voltage rating of 700VAC, it ensures efficient power delivery. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and low-profile design make it ideal for space-constrained PCB layouts. Trust the ECC20DRTI for robust and dependable connectivity in your electronic systems.

