ECC20DRTN-S13

Heilind Number:SULECC20DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DRTN-S13

Detailed Description

The ECC20DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, it ensures durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its 40 positions, 2 rows, and Full Bellow contact type guarantee secure connections. The termination method of Card Extender with Matte Tin plating offers efficient assembly and optimal signal transfer. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. Whether used in aerospace, telecommunications, or industrial applications, the ECC20DRTNS13 ensures top-notch performance and reliability, meeting the highest industry standards.