ECC20DRTN

Heilind Number:SULECC20DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:40
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:40
SKU:SULECC20DRTN

Detailed Description

Introducing the ECC20DRTN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a female gender, this connector features two rows, each with 40 positions, allowing for versatile and efficient PCB layouts. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission. Operating at an amperage of 3A and a voltage of 700VAC, this connector is suitable for a wide range of applications. Its straight orientation and through-hole termination method make installation easy and secure. With a pitch of 2.54mm and a tail length of 5.08mm, precise connections are guaranteed. Additionally, the ECC20DRTN is built to withstand harsh environments, with an operating temperature range of -65 to 125°C. Trust in this connector for seamless and durable board-to-board connections in your electronic devices.