ECC20DRTS-S13

Heilind Number:SULECC20DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRTS-S13

Detailed Description

The ECC20DRTS-S13 is a durable and reliable board-to-board PCB connector designed for high-performance applications. With a pitch of 2.54mm and two rows of 40 positions each, this connector ensures secure and precise connectivity. Featuring a side hole mount type and card extender termination method, installation is convenient and efficient. The female gender and full bellow contact type, constructed of gold-plated phosphor bronze, guarantee optimal signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration. The matte tin termination plating adds to its durability and longevity. Whether for industrial or commercial use, the ECC20DRTS-S13 ensures seamless connectivity in any application.