ECC20DRTS

Heilind Number:SULECC20DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRTS
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRTS

Detailed Description

Introducing the ECC20DRTS, a high-performance board-to-board PCB connector designed for seamless and reliable electronic connections. This female connector features two rows, 40 positions, and a straight orientation, making it ideal for various industrial applications. Crafted with precision, it boasts a contact material of durable phosphor bronze with gold plating, ensuring optimal conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its side hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, the ECC20DRTS is a versatile and dependable solution for your connectivity needs.