ECC20DRXH

Heilind Number:SULECC20DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRXH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRXH

Detailed Description

This high-performance Board-to-Board PCB Connector, with SKU ECC20DRXH, offers impeccable functionality for demanding electronic applications. Featuring a female gender and two rows of 40 positions each, it boasts a durable construction with PBT and Phosphor Bronze materials. The clearance hole mount type and thru-hole termination method ensure secure and reliable connectivity. The contacts are made of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its straight orientation and full bellow contact type further enhance its efficiency. Operating in a wide temperature range from -65 to 125°C, it is designed to withstand harsh environments. The connector's compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Additionally, the Matte Tin termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial settings, this ECC20DRXH connector is a top choice for high-reliability connectivity needs.