| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DRXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 40 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DRXI |
ECC20DRXI
| Heilind Number: | SULECC20DRXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DRXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DRXI, a high-performance female board-to-board PCB connector designed for demanding applications. With PBT & Phosphor Bronze construction and gold-plated contacts, this connector ensures superior conductivity and durability. Featuring two rows of 40 positions each, it offers ample connectivity options. The threaded mount type and thru-hole termination method guarantee secure and reliable installation. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained PCB layouts. Trust the ECC20DRXI for seamless and efficient board-to-board connections in your electronic systems.

