ECC20DRXN

Heilind Number:SULECC20DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRXN
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRXN

Detailed Description

Introducing the ECC20DRXN Board-to-Board PCB Connector, a high-quality component designed for seamless electrical connections in electronic devices. With a compact form factor and dual-row configuration, this connector offers 40 female contact positions, each plated with durable gold for optimal conductivity. The contact material, crafted from phosphor bronze, ensures reliable performance even in demanding environments. Featuring a straight orientation and a pitch of 2.54mm, this connector is easy to integrate into PCB assemblies. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for safety and efficiency. The ECC20DRXN is RoHS compliant and operates reliably in a wide temperature range from -65 to 125°C, making it suitable for various applications. Trust in the ECC20DRXN for secure and efficient board-to-board connections in your electronic designs.