ECC20DRYH-S13

Heilind Number:SULECC20DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:40
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRYH-S13

Detailed Description

Introducing the ECC20DRYHS13, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. With a gender specification of female and featuring two rows, this connector ensures reliable power transmission at an amperage of 3A and a voltage of 700VAC. Crafted with precision, it boasts Phosphor Bronze contact material with gold plating, guaranteeing optimal signal integrity. The 2.54mm pitch, along with a straddle orientation and full bellow contact type, facilitates secure mating. Perfect for industrial applications, this connector operates efficiently in a wide temperature range from -65 to 125°C. Its clearance hole mount type and card extender termination method, with matte tin plating, offer easy installation and durability. With 40 positions and a tail length of 10.8mm, it provides ample connection options. Measuring at 10.95mm in height and 8.38mm in width, the ECC20DRYHS13 is compact yet robust. Trust in this connector for superior performance in your PCB projects.