ECC20DRYH

Heilind Number:SULECC20DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC20DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC20DRYH
Amperage:3 A
Gender:Female
Number of Contacts:40
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:40
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC20DRYH

Detailed Description

Introducing the ECC20DRYH, a reliable and high-performance board-to-board PCB connector designed for demanding applications. With its durable construction of PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures optimal conductivity and longevity. Featuring a 2-row, 40-position female interface with a pitch of 2.54mm (.1 in), it offers secure and efficient connectivity. The connector's straight orientation, clearance hole mount type, and thru-hole termination method make installation easy. Operating temperature range of -65 to 125 °C and a voltage rating of 700 VAC guarantee suitability for a wide range of environments. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), it provides a compact yet robust solution. Trust the ECC20DRYH for seamless and dependable board-to-board connections in your projects.