| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC20DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 40 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC20DRYI-S13 |
ECC20DRYI-S13
| Heilind Number: | SULECC20DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC20DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC20DRYIS13, a high-performance board-to-board connector designed for demanding applications. This female connector features two rows with a total of 40 positions, offering ample connectivity options. With a pitch of 2.54mm (0.1 inches) and a voltage rating of 700 VAC, it ensures reliable power transmission. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straddle orientation and threaded mount type ensure secure and stable installation. With a connector height of 10.95mm (0.431 inches) and a width of 8.38mm (0.33 inches), it provides a compact yet efficient solution. Trust the ECC20DRYIS13 for your critical PCB connectivity needs.

